Part Details for 109R0824G401 by Sanyo-Denki Co Ltd
Overview of 109R0824G401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0824G401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1298-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1299 / $16.5700 | Buy Now |
DISTI #
978-109R0824G401
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 4.8W, 40dBA, Ball, 3 Lead Wires, Tach RoHS: Compliant | 653 |
|
$11.6900 / $14.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $15.6700 | Buy Now |
DISTI #
109R0824G401
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 90m3/h, 40dBA, ball, 4500rpm Min Qty: 31 | 0 |
|
$14.6300 | RFQ |
DISTI #
000000000002137860
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 4.8W, 40dBA, Ball, 3 Lead Wires, Tach Min Qty: 1 | 0 |
|
$11.5100 / $15.4100 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24VDC 4.8W, 53CFM, Tach, Plastic F/B | 50 |
|
$84.6900 | Buy Now |
Part Details for 109R0824G401
109R0824G401 CAD Models
109R0824G401 Part Data Attributes
|
109R0824G401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0824G401
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 200A, 24V, 4.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 53 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.2 mmH2O | |
Rated Current | 200 A | |
Rated Power | 4.8 W | |
Rated Voltage | 24 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |