Part Details for 109R0824G4D01 by Sanyo-Denki Co Ltd
Overview of 109R0824G4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0824G4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1301-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
131 In Stock |
|
$12.4297 / $16.9600 | Buy Now |
DISTI #
978-109R0824G4D01
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 4.8W, 40dBA, 3 Wire, Lock Rotor Sensor RoHS: Compliant | 1243 |
|
$11.0900 / $13.5200 | Buy Now |
DISTI #
V36:1790_07161736
|
Arrow Electronics | DC Fan, Lock RTR, 24V DC Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 | Americas - 191 |
|
$10.5610 | Buy Now |
|
Onlinecomponents.com | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 4.8W, 40dBA, 3 Wire, Lock Rotor Sensor |
80 In Stock |
|
$11.9100 / $16.0000 | Buy Now |
DISTI #
65062902
|
Verical | DC Fan, Lock RTR, 24V DC Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 191 |
|
$10.5610 | Buy Now |
DISTI #
79326241
|
Verical | DC Fan, Lock RTR, 24V DC Min Qty: 5 Package Multiple: 5 Date Code: 2349 | Americas - 80 |
|
$16.4982 / $20.6186 | Buy Now |
DISTI #
109R0824G4D01
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 90m3/h, 40dBA, ball bearing Min Qty: 31 | 0 |
|
$14.1000 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | 1000 |
|
$10.5500 / $12.7300 | Buy Now |
DISTI #
000000000002137862
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 4.8W, 40dBA, 3 Wire, Lock Rotor Sensor Min Qty: 1 | 85 |
|
$11.5100 / $15.4100 | Buy Now |
|
Master Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 4.8W, 40dBA, 3 Wire, Lock Rotor Sensor |
80 In Stock |
|
$11.9100 / $16.0000 | Buy Now |