Part Details for 109R0824S4011 by Sanyo-Denki Co Ltd
Overview of 109R0824S4011 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0824S4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1308-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
619 In Stock |
|
$11.8417 / $16.1600 | Buy Now |
DISTI #
978-109R0824S4011
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 42.4CFM, 2.4W, 34dBA, Ribless, Ball, 3 Wire, Tach RoHS: Compliant | 355 |
|
$10.8800 / $16.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $15.2400 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | 1560 |
|
RFQ | |
DISTI #
000000000002137878
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, 42.4CFM, 2.4W, 34dBA, Ribless, Ball, 3 Wire, Tach Min Qty: 1 | 0 |
|
$10.9600 / $14.6800 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24VDC 2.4W, 3400rpm 42.4CFM 34dBA, Ribless Tch, 3-W Plastic F/B | 50 |
|
$85.8100 | Buy Now |
Part Details for 109R0824S4011
109R0824S4011 CAD Models
109R0824S4011 Part Data Attributes
|
109R0824S4011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0824S4011
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 100A, 24V, 2.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 42.4 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.9 mmH2O | |
Rated Current | 100 A | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |