Part Details for 109R0824S402 by Sanyo-Denki Co Ltd
Overview of 109R0824S402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 109R0824S402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1927-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
406 In Stock |
|
$11.6092 / $15.8400 | Buy Now |
DISTI #
978-109R0824S402
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 42.4CFM, 2.4W, 34dBA, 2 Wire, Lock Rotor Sensor RoHS: Compliant | 117 |
|
$11.5400 / $15.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $14.9500 | Buy Now |
DISTI #
66378623
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 27.4V 42.4CFM 34dB 80 X 80 X 25mm RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$20.3226 / $22.3176 | Buy Now |
|
Quest Components | 24 |
|
$27.4194 / $30.4660 | Buy Now | |
DISTI #
C1S721900014190
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 12V to 27.4V 42.4CFM 34dB (80 X 80 X 25mm) RoHS: Compliant Container: Bulk | 9 |
|
$11.4000 | Buy Now |
|
Neutron USA | DC Fan 80x25mm 24VDC 2.4W, 42.4CFM 34dB, 2 wire | 0 |
|
$81.2800 | Buy Now |
Part Details for 109R0824S402
109R0824S402 CAD Models
109R0824S402 Part Data Attributes
|
109R0824S402
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0824S402
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.1A, 24V, 2.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 42.4 CFM | |
Approvals | CSA; TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.9022 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |