Part Details for 109R0848K4011 by Sanyo-Denki Co Ltd
Overview of 109R0848K4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0848K4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109R0848K4011-ND
|
DigiKey | FAN AXIAL 80X25MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7715 / $17.4200 | Buy Now |
DISTI #
978-109R0848K4011
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 48VDC, 55.1CFM, 4.8W, 41dBA, Ribless, Ball, 3 Wire, Tach RoHS: Compliant | 67 |
|
$13.7200 / $17.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2300 / $16.4400 | Buy Now |
DISTI #
000000000002137883
|
Sager | DC Fans Axial Fan, 80x80x25mm, 48VDC, 55.1CFM, 4.8W, 41dBA, Ribless, Ball, 3 Wire, Tach Min Qty: 1 | 0 |
|
$11.8200 / $15.8300 | Buy Now |
|
Neutron USA | DC Fan 80x25mm 48VDC 4.8W, 55.1CFM 41dB, Ribless Tach | 50 |
|
$77.8500 | Buy Now |
Part Details for 109R0848K4011
109R0848K4011 CAD Models
109R0848K4011 Part Data Attributes:
|
109R0848K4011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0848K4011
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 100A, 48V, 4.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 55.1 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.01 mmH2O | |
Rated Current | 100 A | |
Rated Power | 4.8 W | |
Rated Voltage | 48 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |