Part Details for 109S005 by Sanyo-Denki Co Ltd
Overview of 109S005 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2077-ND
|
DigiKey | FAN 120X38MM 100VAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$45.4797 / $59.2300 | Buy Now |
DISTI #
978-109S005
|
Mouser Electronics | AC Fans AC Axial Fan, 120x120x38mm, 100VAC, Not UL Certified, San Ace RoHS: Compliant | 27 |
|
$45.0400 / $58.6600 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120x38mm - 100V - San Ace RoHS: Compliant | 0 |
|
$45.6300 / $66.5200 | Buy Now |
DISTI #
63393840
|
Verical | AC Fan Axial Ball Bearing 100V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 22 |
|
$17.7812 / $19.5267 | Buy Now |
|
Quest Components | 17 |
|
$24.0768 / $25.3440 | Buy Now | |
DISTI #
000000000001408515
|
Sager | AC Fans AC Axial Fan, 120x120x38mm, 100VAC, Not UL Certified, San Ace Min Qty: 1 | 0 |
|
$41.0600 / $56.3700 | Buy Now |
DISTI #
C1S721900000586
|
Chip1Stop | AC Fan Axial Ball Bearing 100V 83CFM/95.4CFM 40dB/43dB (119 X 119 X 38mm) RoHS: Compliant pbFree: No Container: Bulk | 10 |
|
$15.1000 / $16.1000 | Buy Now |
|
Neutron USA | AC Fans AC Fan 120x38mm 100VAC San Ace | 47 |
|
$182.5100 | Buy Now |
Part Details for 109S005
109S005 CAD Models
109S005 Part Data Attributes
|
109S005
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S005
Sanyo-Denki Co Ltd
AC Fan, 0.18A, 100V, 14W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: PSE; TUV; UL | |
Airflow | 95.4 CFM | |
Approvals | CE; CSA | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 25000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 6.7 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 14 W | |
Rated Voltage | 100 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |