Part Details for 109S033 by Sanyo-Denki Co Ltd
Overview of 109S033 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 109S033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109S033-ND
|
DigiKey | FAN 80X25MM 115VAC Min Qty: 40 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$45.1560 | Buy Now |
DISTI #
978-109S033
|
Mouser Electronics | AC Fans AC Axial Fan, 80x80x25mm, 115VAC, Petit Ace RoHS: Compliant | 25 |
|
$43.9700 / $52.9200 | Buy Now |
|
Onlinecomponents.com | AC Fan - 80x25mm - 115V - Petit Ace RoHS: Compliant | 0 |
|
$37.2400 / $78.0000 | Buy Now |
DISTI #
000000000001408531
|
Sager | AC Fans AC Axial Fan, 80x80x25mm, 115VAC, Petit Ace Min Qty: 1 | 0 |
|
$37.0400 / $50.8500 | Buy Now |
|
Neutron USA | AC Fan 80x25mm 115VAC 60Hz 0.08A 7W, 22.3CFM 30dB, 2 Terminals | 25 |
|
$160.4400 | Buy Now |
Part Details for 109S033
109S033 CAD Models
109S033 Part Data Attributes
|
109S033
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S033
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 28 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 25000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 2.21 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 19.4 W | |
Rated Voltage | 9 V | |
Speed | 0.087 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 270 g | |
Width | 25 mm |