Part Details for 109S050 by Sanyo-Denki Co Ltd
Overview of 109S050 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 109S050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109S050-ND
|
DigiKey | FAN 80X25MM 100VAC Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$41.0220 / $53.4200 | Buy Now |
DISTI #
978-109S050
|
Mouser Electronics | AC Fans AC Axial Fan, 80x80x25mm, 100VAC, Petit Ace RoHS: Compliant | 30 |
|
$40.8000 / $53.4300 | Buy Now |
|
Onlinecomponents.com | AC Fan - 80x25mm - 100V - Petit Ace RoHS: Compliant | 0 |
|
$37.2400 / $78.0000 | Buy Now |
DISTI #
000000000001408533
|
Sager | AC Fans AC Axial Fan, 80x80x25mm, 100VAC, Petit Ace Min Qty: 1 | 0 |
|
$37.0400 / $50.8500 | Buy Now |
|
Neutron USA | AC Fan 80x25mm 100VAC 60Hz 7W 0.1A, 3100rpm 26.9CFM 33dB, 2 Terminals | 30 |
|
$163.7200 | Buy Now |
Part Details for 109S050
109S050 CAD Models
109S050 Part Data Attributes:
|
109S050
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S050
Sanyo-Denki Co Ltd
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 30 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 25000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 22.3 W | |
Rated Voltage | 9 V | |
Speed | 0.11 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 270 g | |
Width | 25 mm |