Part Details for 109S075UL by Sanyo-Denki Co Ltd
Overview of 109S075UL by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S075UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1935-ND
|
DigiKey | FAN 120X38MM 100VAC Min Qty: 1 Lead time: 12 Weeks Container: Box |
43 In Stock |
|
$45.4797 / $59.2300 | Buy Now |
DISTI #
978-109S075UL
|
Mouser Electronics | AC Fans AC Axial Fan, 120x120x38mm, 100VAC, San Ace RoHS: Compliant | 21 |
|
$44.1900 / $59.0800 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120x38mm - 100V - San Ace RoHS: Compliant |
20 In Stock |
|
$44.1300 / $58.5500 | Buy Now |
|
Quest Components | 10 |
|
$32.4919 / $34.2020 | Buy Now | |
DISTI #
000000000001408540
|
Sager | AC Fans AC Axial Fan, 120x120x38mm, 100VAC, San Ace Min Qty: 1 | 0 |
|
$41.0600 / $56.3700 | Buy Now |
DISTI #
C1S721900154887
|
Chip1Stop | AC fan motor RoHS: Compliant pbFree: Yes | 14 |
|
$28.8000 / $35.5000 | Buy Now |
DISTI #
C1S721900002353
|
Chip1Stop | AC Fan Axial Ball Bearing 100V 88.3CFM/102.5CFM 42dB/45dB (119 X 119 X 38mm) RoHS: Compliant pbFree: No Container: Bulk | 7 |
|
$20.7000 | Buy Now |
|
Master Electronics | AC Fan - 120x38mm - 100V - San Ace RoHS: Compliant |
20 In Stock |
|
$44.1300 / $58.5500 | Buy Now |
|
Neutron USA | AC Fans AC Fan 120x38mm 100VAC San Ace | 50 |
|
$177.1800 | Buy Now |
Part Details for 109S075UL
109S075UL CAD Models
109S075UL Part Data Attributes
|
109S075UL
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S075UL
Sanyo-Denki Co Ltd
AC Fan, 0.21A, 100V, 18W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: PSE; TUV; UL | |
Airflow | 102.5 CFM | |
Approvals | CE; CSA | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 25000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 7.01 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 18 W | |
Rated Voltage | 100 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |