Part Details for 109S081 by Sanyo-Denki Co Ltd
Overview of 109S081 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109S081-ND
|
DigiKey | FAN AXIAL 120X25MM 100VAC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$42.6629 / $55.5600 | Buy Now |
DISTI #
978-109S081
|
Mouser Electronics | AC Fans AC Axial Fan, 120x120x25mm, 100VAC, San Ace RoHS: Compliant | 0 |
|
$46.9700 | Order Now |
|
Onlinecomponents.com | AC Fan - 120x25mm - 100V - San Ace RoHS: Compliant | 0 |
|
$41.8800 / $58.5000 | Buy Now |
|
Quest Components | 16 |
|
$29.7846 / $33.0940 | Buy Now |
Part Details for 109S081
109S081 CAD Models
109S081 Part Data Attributes:
|
109S081
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S081
Sanyo-Denki Co Ltd
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV | |
Airflow | 60.1 CFM | |
Approvals | CE;CSA;UL | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 2.997 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 9.5 W | |
Rated Voltage | 100 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 370 g | |
Width | 26 mm |