Part Details for 109S093 by Sanyo-Denki Co Ltd
Overview of 109S093 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for 109S093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2084-ND
|
DigiKey | FAN 92X25MM 115VAC Min Qty: 1 Lead time: 12 Weeks Container: Box |
67 In Stock |
|
$42.6629 / $55.5600 | Buy Now |
DISTI #
978-109S093
|
Mouser Electronics | AC Fans AC Axial Fan, 92x92x25mm, 115VAC, Mini Ace RoHS: Compliant | 63 |
|
$42.4600 / $55.3000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 92x25mm - 115V - Mini Ace RoHS: Compliant | 0 |
|
$41.4000 / $54.9200 | Buy Now |
DISTI #
109S093
|
TME | Fan: AC, axial, 92x92x25mm, 57m3/h, 35dBA, ball, 2700rpm, 115VAC Min Qty: 1 | 0 |
|
$42.2900 / $62.0300 | RFQ |
DISTI #
000000000001408552
|
Sager | AC Fans AC Axial Fan, 92x92x25mm, 115VAC, Mini Ace Min Qty: 1 | 0 |
|
$38.5200 / $52.8800 | Buy Now |
DISTI #
C1S721900002432
|
Chip1Stop | AC Fan Axial Ball Bearing 115V 33.6CFM/38.9CFM 35dB/38dB 92 X 92 X 26mm Low Speed RoHS: Compliant pbFree: No Container: Bulk | 5 |
|
$27.0000 | Buy Now |
|
Neutron USA | AC Fans AC Fan 92x25mm 115VAC | 50 |
|
$166.3700 | Buy Now |