There are no models available for this part yet.
Overview of 109S424UL-30 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 109S424UL-30 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-109S424UL-30-ND
|
DigiKey | 120X38MM 115V,SAN ACE, SNSR VLT Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$105.8005 | Buy Now | |
DISTI #
978-109S424UL-30
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, Sensor Voltage 9.6VDC-14.4VDC for 12VDC, Alarm RoHS: Compliant | 0 |
|
$96.6700 / $103.3200 | Order Now | |
Onlinecomponents.com | AC Fan - 120x38mm - 115V - San Ace - Sensor Voltage 9.6V to 14.4V (For 12V) - Alarm RoHS: Compliant | 0 |
|
$87.2500 / $182.7500 | Buy Now | ||
DISTI #
000000000003019413
|
Sager | AC Fans Axial Fan, 120x120x38mm, 115VAC, Sensor Voltage 9.6VDC-14.4VDC for 12VDC, Alarm Min Qty: 1 | 0 |
|
$88.9700 / $119.1400 | Buy Now | |
DISTI #
C1S721900002557
|
Chip1Stop | AC fan motor pbFree: No | 20 |
|
$42.8000 / $44.7000 | Buy Now |
CAD Models for 109S424UL-30 by Sanyo-Denki Co Ltd
Part Data Attributes for 109S424UL-30 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVALS: TUV; UL
|
Airflow
|
95.4 CFM
|
Approvals
|
CE; PSE
|
Body Material
|
PLASTIC
|
Height
|
119 mm
|
Length
|
119 mm
|
Life Expectancy
|
25000 h
|
Noise
|
43 dB
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
6.706 mmH2O
|
Rated Current
|
0.14 A
|
Rated Power
|
12 W
|
Rated Voltage
|
115 V
|
Speed
|
3100 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
580 g
|
Width
|
38 mm
|