Part Details for 109S425UL-20 by Sanyo-Denki Co Ltd
Overview of 109S425UL-20 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S425UL-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109S425UL-20-ND
|
DigiKey | FAN 120X38MM 230VAC ALARM Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$95.3695 / $117.7200 | Buy Now |
DISTI #
978-109S425UL-20
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 230VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm RoHS: Compliant | 5 |
|
$97.1300 / $120.0800 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120x38mm - 230V - San Ace - Sensor Voltage 4.5V to 5.5V (For 5V) - Alarm RoHS: Compliant | 0 |
|
$87.2500 / $182.7500 | Buy Now |
DISTI #
000000000003019414
|
Sager | AC Fans Axial Fan, 120x120x38mm, 230VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm Min Qty: 1 | 0 |
|
$88.9700 / $119.1400 | Buy Now |
|
Neutron USA | AC Fan 120x38mm 230VAC 60Hz 12W, 95.4CFM 43dB, w/Sense&Alarm | 5 |
|
$302.4000 | Buy Now |
Part Details for 109S425UL-20
109S425UL-20 CAD Models
109S425UL-20 Part Data Attributes
|
109S425UL-20
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S425UL-20
Sanyo-Denki Co Ltd
AC Fan, 0.07A, 230V, 12W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 95.4 CFM | |
Approvals | CE; PSE | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.706 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 12 W | |
Rated Voltage | 230 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 580 g | |
Width | 38 mm |