There are no models available for this part yet.
Overview of 109S429UL-20 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 109S429UL-20 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-109S429UL-20-ND
|
DigiKey | 120X38MM 100V,SAN ACE,SNSR VLT 4 Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$105.8005 | Buy Now | |
DISTI #
978-109S429UL-20
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 100VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm RoHS: Compliant | 0 |
|
$101.2300 / $104.5600 | Order Now | |
Onlinecomponents.com | AC Fan - 120x38mm - 100V - San Ace - Sensor Voltage 4.5V to 5.5V (For 5V) - Alarm RoHS: Compliant | 0 |
|
$87.2500 / $182.7500 | Buy Now | ||
DISTI #
000000000003019416
|
Sager | AC Fans Axial Fan, 120x120x38mm, 100VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm Min Qty: 1 | 0 |
|
$88.9700 / $119.1400 | Buy Now |
CAD Models for 109S429UL-20 by Sanyo-Denki Co Ltd
Part Data Attributes for 109S429UL-20 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|