Part Details for 109S429UL-30 by Sanyo-Denki Co Ltd
Overview of 109S429UL-30 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S429UL-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-109S429UL-30-ND
|
DigiKey | 120X38MM 100V,SAN ACE,SNSR VLT 9 Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$105.8005 | Buy Now |
DISTI #
978-109S429UL-30
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 100VAC, Sensor Voltage 9.6VDC-14.4VDC for 12VDC, Alarm RoHS: Compliant | 0 |
|
$101.2300 / $104.5600 | Order Now |
|
Onlinecomponents.com | AC Fan - 120x38mm - 100V - San Ace - Sensor Voltage 9.6V to 14.4V (For 12V) - Alarm RoHS: Compliant | 0 |
|
$87.2500 / $182.7500 | Buy Now |
DISTI #
000000000003019417
|
Sager | AC Fans Axial Fan, 120x120x38mm, 100VAC, Sensor Voltage 9.6VDC-14.4VDC for 12VDC, Alarm Min Qty: 1 | 0 |
|
$88.9700 / $119.1400 | Buy Now |