Part Details for 109S494-20 by Sanyo-Denki Co Ltd
Overview of 109S494-20 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109S494-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-109S494-20-ND
|
DigiKey | 92X25MM 230V,MINI ACE, SNSR VLT Min Qty: 40 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$94.6495 | Buy Now |
DISTI #
978-109S494-20
|
Mouser Electronics | AC Fans AC Axial Fan, 92x92x25mm, 230VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm RoHS: Compliant | 0 |
|
$87.7100 | Order Now |
|
Onlinecomponents.com | AC Fan - 92x25mm - 230V - Mini Ace - Sensor Voltage 4.5V to 5.5V (For 5V) - Alarm | 0 |
|
$79.1700 / $216.8500 | Buy Now |