Part Details for 10E507X by Motorola Semiconductor Products
Overview of 10E507X by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 10E507X
10E507X CAD Models
10E507X Part Data Attributes
|
10E507X
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10E507X
Motorola Semiconductor Products
XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQFP28, QFP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS CASCADED OR/NOR | |
Family | 10E | |
JESD-30 Code | S-PQFP-F28 | |
Length | 9.525 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL28,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.525 mm |
Alternate Parts for 10E507X
This table gives cross-reference parts and alternative options found for 10E507X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10E507X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10E501X | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 10E507X vs 10E501X |
100E501X | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E507X vs 100E501X |
54ACT11800FK | ACT SERIES, TRIPLE 4-INPUT AND/NAND GATE, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 10E507X vs 54ACT11800FK |
100118A | OR-AND/OR-AND-Invert Gate, 100K Series, 1-Func, 19-Input, ECL, PQCC28 | YAGEO Corporation | 10E507X vs 100118A |
10E512X | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E507X vs 10E512X |
10E507X | 10E SERIES, 5 2-INPUT XOR/XNOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 10E507X vs 10E507X |
100E507X | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 10E507X vs 100E507X |
10E504X | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 10E507X vs 10E504X |
10E501X | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E507X vs 10E501X |
10E504X | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E507X vs 10E504X |