Part Details for 10M08SAM153C8GES by Altera Corporation
Overview of 10M08SAM153C8GES by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10M08SAM153C8GES
10M08SAM153C8GES CAD Models
10M08SAM153C8GES Part Data Attributes
|
10M08SAM153C8GES
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M08SAM153C8GES
Altera Corporation
Field Programmable Gate Array
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for 10M08SAM153C8GES
This table gives cross-reference parts and alternative options found for 10M08SAM153C8GES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M08SAM153C8GES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M08SAM153C8G | Field Programmable Gate Array, PBGA153, 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MBGA-153 | Intel Corporation | 10M08SAM153C8GES vs 10M08SAM153C8G |