Part Details for 10M16DCF484C8G by Intel Corporation
Results Overview of 10M16DCF484C8G by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M16DCF484C8G Information
10M16DCF484C8G by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: 10M16DCF484C8G by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10M16DCF484C8G
10M16DCF484C8G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10M16DCF484C8G Part Data Attributes
|
|
10M16DCF484C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M16DCF484C8G
Intel Corporation
Field Programmable Gate Array, 16000-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 23 X 23 Mm, 1 Mm Pitch, Rohs Compliant, Fbga-484 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1000 | |
| Number of Inputs | 320 | |
| Number of Logic Cells | 16000 | |
| Number of Outputs | 320 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 1000 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 23 Mm |
Alternate Parts for 10M16DCF484C8G
This table gives cross-reference parts and alternative options found for 10M16DCF484C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M16DCF484C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 10M16DCF484C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | 10M16DCF484C8G vs 10M16DCF484C8 |
10M16DCF484C8G Frequently Asked Questions (FAQ)
-
The 10M16DCF484C8G has an operating temperature range of -40°C to 100°C.
-
Intel provides guidelines for CDC implementation in their documentation. It's recommended to use synchronous clock domains and use Intel's IP cores for CDC.
-
The power consumption of the 10M16DCF484C8G varies depending on the usage and configuration. However, the typical power consumption is around 1.5W to 2.5W.
-
Yes, the 10M16DCF484C8G has high-speed transceivers that support PCIe Gen2 and SATA III interfaces.
-
Intel provides guidelines for timing closure optimization in their documentation. It's recommended to use the Intel Quartus Prime software to optimize the design for timing.