Part Details for 10M16SAU169I7G by Intel Corporation
Results Overview of 10M16SAU169I7G by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M16SAU169I7G Information
10M16SAU169I7G by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: 10M16SAU169I7G by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10M16SAU169I7G
10M16SAU169I7G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10M16SAU169I7G Part Data Attributes
|
|
10M16SAU169I7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M16SAU169I7G
Intel Corporation
Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Intel | |
| Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
| JESD-30 Code | S-PBGA-B169 | |
| JESD-609 Code | e1 | |
| Length | 11 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1000 | |
| Number of Inputs | 320 | |
| Number of Logic Cells | 16000 | |
| Number of Outputs | 320 | |
| Number of Terminals | 169 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1000 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA169,13X13,32 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Seated Height-Max | 1.55 mm | |
| Supply Voltage-Max | 3.15 V | |
| Supply Voltage-Min | 2.85 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11 mm |
10M16SAU169I7G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 10M16SAU169I7G is -40°C to 100°C.
-
To implement a CDC in the 10M16SAU169I7G, use the Intel Quartus Prime software to synchronize the clock domains using a synchronizer or a FIFO-based CDC.
-
The maximum frequency achievable with the 10M16SAU169I7G depends on the device speed grade and the design complexity. Typically, it can operate up to 500 MHz.
-
To optimize power consumption, use the Intel Quartus Prime Power Analyzer to identify power-hungry components and optimize the design using techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
Yes, the 10M16SAU169I7G is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its robust design and manufacturing process.