Part Details for 10M40SAE144I7G by Intel Corporation
Results Overview of 10M40SAE144I7G by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M40SAE144I7G Information
10M40SAE144I7G by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: 10M40SAE144I7G by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10M40SAE144I7G
10M40SAE144I7G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10M40SAE144I7G Part Data Attributes
|
|
10M40SAE144I7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M40SAE144I7G
Intel Corporation
Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Intel | |
| Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 2500 | |
| Number of Inputs | 500 | |
| Number of Logic Cells | 40000 | |
| Number of Outputs | 500 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2500 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Equivalence Code | HQFP144,.87SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Seated Height-Max | 1.65 mm | |
| Supply Voltage-Max | 3.15 V | |
| Supply Voltage-Min | 2.85 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 20 mm |
Alternate Parts for 10M40SAE144I7G
This table gives cross-reference parts and alternative options found for 10M40SAE144I7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M40SAE144I7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 10M40SAE144I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, PLASTIC, EQFP-144 | 10M40SAE144I7G vs 10M40SAE144I7 |
10M40SAE144I7G Frequently Asked Questions (FAQ)
-
The maximum junction temperature for the 10M40SAE144I7G is 100°C, as specified in the datasheet. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity.
-
Intel recommends using an external POR circuit with a voltage supervisor IC, such as the TLV7031, to ensure a reliable power-on reset. The datasheet provides guidelines for designing a POR circuit, but additional components are required.
-
Intel provides guidelines for PCB layout and stack-up in the datasheet, but additional considerations include using a 4-6 layer PCB, following Intel's recommended pinout, and using a solid ground plane to reduce noise and improve signal integrity.
-
To optimize timing closure, use Intel's Quartus II software to analyze and optimize the design. This includes using the Timing Analyzer tool, optimizing clock domains, and using Intel's recommended timing constraints.
-
Intel recommends using a combination of high-frequency and low-frequency decoupling capacitors, with values ranging from 0.01uF to 10uF, placed close to the FPGA's power pins. The datasheet provides a decoupling capacitor placement guide.