-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3149-ND
|
DigiKey | IC FPGA 101 I/O 144EQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
13 In Stock |
|
$96.5001 / $117.6800 | Buy Now |
DISTI #
V36:1790_07382457
|
Arrow Electronics | FPGA MAX 10 Family 50000 Cells 55nm Technology 1.2V 144-Pin EQFP EP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Date Code: 2325 | Americas - 100 |
|
$96.5000 / $117.6800 | Buy Now |
DISTI #
70797097
|
Verical | FPGA MAX 10 Family 50000 Cells 55nm Technology 1.2V 144-Pin EQFP EP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2325 | Americas - 60 |
|
$96.5000 / $98.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10M50SAE144I7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M50SAE144I7G
Intel Corporation
Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3125 | |
Number of Inputs | 500 | |
Number of Logic Cells | 50000 | |
Number of Outputs | 500 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | HQFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |