-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9299
|
Newark | Poscap,tpe Series Rohs Compliant: Yes |Panasonic 10TPE220MIL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.0400 | Buy Now |
DISTI #
86Y4983
|
Newark | Cap, 220Μf, 10V, 20%, 2917, Capacitance:220Μf, Voltage Rating:10V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 10TPE220MIL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 151 |
|
$1.0400 / $2.2700 | Buy Now |
DISTI #
P123509CT-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20121 In Stock |
|
$0.6294 / $1.8800 | Buy Now |
DISTI #
10TPE220MIL
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 18 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 10TPE220MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6012 / $0.6562 | Buy Now |
DISTI #
667-10TPE220MIL
|
Mouser Electronics | Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm RoHS: Compliant | 5320 |
|
$0.8090 / $1.8800 | Buy Now |
DISTI #
70323836
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPE220MIL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.7200 | RFQ |
|
Future Electronics | Tantalum Capacitors 220uF 10V 20% 7343 0.018 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.6450 | Buy Now |
|
Future Electronics | Tantalum Capacitors 220uF 10V 20% 7343 0.018 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6450 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105C T/R RoHS: Compliant |
2500 In Stock |
|
$0.8700 / $1.0720 | Buy Now |
|
Quest Components | 1452 |
|
$0.7420 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TPE220MIL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TPE220MIL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TPE220MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TPE220MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M010AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPE220MIL vs T520D227M010AHE040C-7280 |
T520D227M010AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPE220MIL vs T520D227M010AHE025C-7280 |
NTP227M10TRD(25) | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NIC Components Corp | 10TPE220MIL vs NTP227M10TRD(25) |
T520D227M010AHE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPE220MIL vs T520D227M010AHE018C-7280 |
NTP227M10TRD(40) | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NIC Components Corp | 10TPE220MIL vs NTP227M10TRD(40) |
T520D227M010ASE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPE220MIL vs T520D227M010ASE025 |
F321A227MNC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | 10TPE220MIL vs F321A227MNC |
NTP227M10TRD(55) | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917 | NIC Components Corp | 10TPE220MIL vs NTP227M10TRD(55) |
T520D227M010ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPE220MIL vs T520D227M010ASE040 |