Part Details for 10A12-P4-M by Advanced Energy Industries Inc
Overview of 10A12-P4-M by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A12-P4-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A12-P4-M-ND
|
DigiKey | DC DC CONVERTER 10000V 4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$642.2940 / $676.1000 | Buy Now |
DISTI #
10A12-P4-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W PCB Mount - Bulk (Alt: 10A12-P4-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$569.2687 / $633.9778 | Buy Now |
DISTI #
324-10A12P4M
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield RoHS: Compliant | 3 |
|
$642.1500 / $675.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$602.4600 / $637.6600 | Buy Now | |
DISTI #
10A12-P4-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W PCB Mount - Bulk (Alt: 10A12-P4-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$569.2687 / $633.9778 | Buy Now |