Part Details for 10A24-P15-E by Advanced Energy Industries Inc
Overview of 10A24-P15-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A24-P15-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A24-P15-E-ND
|
DigiKey | DC/DC CONVERTER 10000V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$809.6900 | Buy Now |
DISTI #
10A24-P15-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 1.5mA 15W Chassis Mount - Bulk (Alt: 10A24-P15-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$705.2620 / $785.4296 | Buy Now |
DISTI #
324-10A24P15E
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange RoHS: Compliant | 0 |
|
$795.6800 / $809.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$735.1900 / $778.6300 | Buy Now |