Part Details for 10A24-P30-F-M by Advanced Energy Industries Inc
Overview of 10A24-P30-F-M by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A24-P30-F-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A24-P30-F-M-ND
|
DigiKey | DC DC CONVERTER 10000V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,197.9600 | Buy Now |
DISTI #
10A24-P30-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W PCB Mount - Bulk (Alt: 10A24-P30-F-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,043.4531 / $1,162.0631 | Buy Now |
DISTI #
324-10A24P30FM
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield RoHS: Compliant | 0 |
|
$1,187.5500 / $1,197.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,087.7300 / $1,152.0100 | Buy Now |