Part Details for 10A24-P30-I5 by Advanced Energy Industries Inc
Overview of 10A24-P30-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A24-P30-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A24-P30-I5-ND
|
DigiKey | DC DC CONVERTER 10000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$971.2200 / $1,005.9100 | Buy Now |
DISTI #
10A24-P30-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W PCB Mount - Bulk (Alt: 10A24-P30-I5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$876.1689 / $975.7636 | Buy Now |
DISTI #
324-10A24P30I5
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls RoHS: Compliant | 0 |
|
$997.1600 / $1,005.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$913.3500 / $967.3200 | Buy Now | |
DISTI #
10A24-P30-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W PCB Mount - Bulk (Alt: 10A24-P30-I5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$876.1689 / $975.7636 | Buy Now |