Part Details for 10A24-P30-M-C by Advanced Energy Industries Inc
Overview of 10A24-P30-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A24-P30-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A24-P30-M-C-ND
|
DigiKey | DC/DC CONVERTER 10000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$1,211.2580 / $1,232.5100 | Buy Now |
DISTI #
10A24-P30-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W PCB Mount - Bulk (Alt: 10A24-P30-M-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,073.5448 / $1,195.5754 | Buy Now |
DISTI #
324-10A24P30MC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case RoHS: Compliant | 0 |
|
$1,211.0700 / $1,232.3400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,102.3100 / $1,185.2300 | Buy Now | |
DISTI #
10A24-P30-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W PCB Mount - Bulk (Alt: 10A24-P30-M-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,073.5448 / $1,195.5754 | Buy Now |