There are no models available for this part yet.
Overview of 10B0-90 by KING TONY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073599-110B01LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 10 Positions, 2.00mm (0.079in) Pitch. | |
98424-G52-10-B04LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 10, 2mm (0.079in), Vertical | |
54102-S06-10-B02LF | Amphenol Communications Solutions | 54102-S06-10-B02LF-.100 SH HDR DR VERT TH |
Price & Stock for 10B0-90 by KING TONY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KT-10B0-90
|
TME | Wrench, for impact,box, 90mm Min Qty: 1 | 0 |
|
$256.5600 / $266.8300 | RFQ |