Part Details for 10C24-P125 by Advanced Energy Industries Inc
Overview of 10C24-P125 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 10C24-P125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10C24-P125-ND
|
DigiKey | DC DC CONVERTER 10000V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$1,606.2900 | Buy Now |
DISTI #
10C24-P125
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 12.5mA 125W Chassis Mount - Bulk (Alt: 10C24-P125) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,567.7366 | Buy Now |
DISTI #
324-10C24P125
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface RoHS: Compliant | 2 |
|
$1,726.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,668.8700 / $1,760.3100 | Buy Now |
Part Details for 10C24-P125
10C24-P125 CAD Models
10C24-P125 Part Data Attributes
|
10C24-P125
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
10C24-P125
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |