Part Details for 10CL006ZE144I8G by Intel Corporation
Overview of 10CL006ZE144I8G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10CL006ZE144I8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3409-ND
|
DigiKey | IC FPGA 88 I/O 144EQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$11.8375 / $12.4700 | Buy Now |
Part Details for 10CL006ZE144I8G
10CL006ZE144I8G CAD Models
10CL006ZE144I8G Part Data Attributes
|
10CL006ZE144I8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10CL006ZE144I8G
Intel Corporation
Field Programmable Gate Array, 392 CLBs, PQFP144, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | -40 TO 125 TEMPERATURE RANGE IS AVAILABLE AS EXTENDED INDUSTRIAL | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 392 | |
Number of Inputs | 176 | |
Number of Logic Cells | 6272 | |
Number of Outputs | 176 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 392 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |