Part Details for 10CL016YM164C8G by Intel Corporation
Overview of 10CL016YM164C8G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10CL016YM164C8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10CL016YM164C8G-ND
|
DigiKey | IC FPGA 87 I/O 164MBGA Min Qty: 348 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8750 | Buy Now |
Part Details for 10CL016YM164C8G
10CL016YM164C8G CAD Models
10CL016YM164C8G Part Data Attributes
|
10CL016YM164C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10CL016YM164C8G
Intel Corporation
Field Programmable Gate Array, 963 CLBs, PBGA164, MBGA-164
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | MBGA-164 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B164 | |
Length | 8 mm | |
Number of CLBs | 963 | |
Number of Terminals | 164 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 963 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA164,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |