-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PQFP144, EQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10CL025YE144C8G by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 117 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10CL025YE144C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10CL025YE144C8G
Intel Corporation
Field Programmable Gate Array, PQFP144, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | EQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 1539 | |
Number of Inputs | 76 | |
Number of Outputs | 76 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1539 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
The maximum power consumption of the 10CL025YE144C8G is approximately 1.1W, but this can vary depending on the specific use case and design implementation.
To implement a CDC in the 10CL025YE144C8G, you can use the Intel Quartus Prime software to synchronize clock domains using asynchronous FIFOs or synchronizers. You can also use the built-in CDC IP cores provided by Intel.
The maximum frequency of the 10CL025YE144C8G depends on the specific device grade and speed grade. For the C8G speed grade, the maximum frequency is approximately 350 MHz.
To optimize the 10CL025YE144C8G for low power consumption, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. You can also use the Intel Quartus Prime software to optimize power consumption during the design process.
The 10CL025YE144C8G has a total of 25,300 logic elements (LEs) available for use in your design.