Part Details for 10D511K by Shenzhen Shaoxin Electronics Co Ltd
Overview of 10D511K by Shenzhen Shaoxin Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10D511K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 845V 415V 320V PluginP7.5mm Varistors ROHS | 40244 |
|
$0.0209 / $0.0391 | Buy Now |
|
LCSC | 845V 415V 320V 510V SMD Varistors ROHS | 682 |
|
$0.0383 / $0.0735 | Buy Now |