Part Details for 10D560K by Semiwill Semiconductor (Shanghai) Co Ltd
Overview of 10D560K by Semiwill Semiconductor (Shanghai) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10D560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 110V 45V 35V 50V62V Varistors ROHS | 58 |
|
$0.0352 / $0.0679 | Buy Now |