There are no models available for this part yet.
Overview of 10DRCG5 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10DRCG5 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
755 In Stock |
|
$12.9700 / $19.1000 | Buy Now | ||
Master Electronics | Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
755 In Stock |
|
$12.9700 / $19.1000 | Buy Now |
CAD Models for 10DRCG5 by Delta Fan
Related Parts for 10DRCG5
-
10DVCG5Mains Filters
-
CD15ED500JO3Fixed Capacitors
-
SMS-110-01-S-DHeaders and Edge Type Connectors
-
BLA31BD121SN4DData Line Filters
-
MC705P6ACDWEMicrocontrollers
-
6609113-5Mains Power Connectors
-
STP4N150Power Field-Effect Transistors
-
IR25750LTRPBFOther Analog ICs
-
TLC2272AIDROperational Amplifiers