Part Details for 10EHT3 by TE Connectivity
Overview of 10EHT3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4266
|
Newark | 10Eht3=F7668 S0 |Corcom Te Connectivity 10EHT3 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7900 / $69.5300 | Buy Now |
DISTI #
592-10EHT3
|
Mouser Electronics | Power Line Filters 10A WIRE - WIRE LEAD FLANGE MOUNT RoHS: Compliant | 4 |
|
$55.7800 / $66.2400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
8 In Stock |
|
$60.0000 / $88.7900 | Buy Now |
DISTI #
55281953
|
Verical | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 7 |
|
$78.0000 / $115.4270 | Buy Now |
DISTI #
COR10EHT3
|
Interstate Connecting Components | 1-6609053-0 10EHT3=F7668 S0 | 0 |
|
$61.2344 / $69.4127 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
8 In Stock |
|
$60.0000 / $88.7900 | Buy Now |
Part Details for 10EHT3
10EHT3 CAD Models
10EHT3 Part Data Attributes
|
10EHT3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EHT3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.002 mA | |
Length | 93.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |