10EOP
Description: 250V, 50/60Hz, SINGLE PHASE EMI FILTER

Overview of 10EOP by TE Connectivity / Corcom

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 10EOP by TE Connectivity / Corcom
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10EOP by TE Connectivity / Corcom

10EOP
TE Connectivity / Corcom
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORCOM INC
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
ENHANCED DIFFERENTIAL MODE PERFORMANCE
Approvals
UL; CSA; VDE
Filter Type
SINGLE PHASE EMI FILTER
Frequency-Max
30 MHz
Frequency-Min
0.15 MHz
Height
19.9 mm
Insertion Loss@Frequency-Max
40 dB
Insertion Loss@Frequency-Min
5 dB
Leakage Current-Max
0.38 mA
Length
36.6 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50/60Hz Hz
Rated Current
10 A
Rated Voltage
250 V
Want to compare parts?
  1. 10EOP
    TE Connectivity / Corcom
    250V, 50/60Hz, SINGLE PHASE EMI FILTER
    VS

Related Parts for 10EOP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10EOP by TE Connectivity / Corcom.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10EOP by TE Connectivity / Corcom

Select Manufacturer
Which Manufacturer of 10EOP would you like to use for your alert(s)?
  • Please alert me when 10EOP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10EOP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10EOP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10EOP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10EOP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10EOP by TE Connectivity / Corcom

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: