There are no models available for this part yet.
Overview of 10ER7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10ER7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17R2525
|
Newark | 10Er7=F7191 S0 |Corcom Te Connectivity 10ER7 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 / $31.5100 | Buy Now | |
DISTI #
35AC7534
|
Newark | 10Er7=F7191 S0 |Corcom Te Connectivity 10ER7 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3000 / $28.6900 | Buy Now | |
DISTI #
CCM2285-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0875 / $38.4100 | Buy Now | |
DISTI #
1-6609031-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609031-5) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$23.6826 / $28.4994 | Buy Now | |
DISTI #
592-10ER7
|
Mouser Electronics | Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 30 |
|
$25.0800 / $39.1800 | Buy Now | |
DISTI #
72030576
|
RS | Filter, 10ER7=F7191 S0 | TE Connectivity 10ER7 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7700 / $53.3600 | RFQ | |
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
1 In Stock |
|
$26.3800 / $32.3900 | Buy Now | ||
DISTI #
COR10ER7
|
Interstate Connecting Components | 1-6609031-5 10ER7=F7191 S0 | 0 |
|
$30.8769 / $31.8572 | Buy Now | |
DISTI #
000000000000268164
|
Sager | Power Line Filters 10A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 32 | 0 |
|
$23.9000 / $28.6700 | Buy Now | |
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
1 In Stock |
|
$26.3800 / $32.3900 | Buy Now |
CAD Models for 10ER7 by TE Connectivity
Part Data Attributes for 10ER7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL
|
Approvals
|
UL; CSA; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Frequency-Max
|
5 MHz
|
Frequency-Min
|
0.15 MHz
|
Height
|
38.9 mm
|
High Pot
|
2250 V
|
Insertion Loss@Frequency-Max
|
63 dB
|
Insertion Loss@Frequency-Min
|
2 dB
|
Leakage Current-Max
|
0.21 mA
|
Length
|
110 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
250 V
|
Width
|
57.2 mm
|