Part Details for 10ESK1 by TE Connectivity
Overview of 10ESK1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ESK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4484
|
Newark | Filter, Emi/Rfi, Iec, 10A, 360Ua, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 10ESK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$43.9000 / $48.5200 | Buy Now |
DISTI #
41M0786
|
Newark | 10Esk1=F7230 S0 |Corcom Te Connectivity 10ESK1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2400 / $49.2200 | Buy Now |
DISTI #
2266-10ESK1-ND
|
DigiKey | HIGH PERFORMANCE RFI LINE FILTER Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$77.9800 | Buy Now |
DISTI #
5831-10ESK1-ND
|
DigiKey | HIGH PERFORMANCE RFI LINE FILTER Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
592-10ESK1
|
Mouser Electronics | Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 17 |
|
$60.3300 / $60.3600 | Buy Now |
DISTI #
COR10ESK1
|
Heilind Electronics | 6609035-9 10ESK1=F7230 S0 | Americas - 0 in Stock |
|
$40.9531 / $47.1775 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
32 In Stock |
|
$34.8000 / $45.6800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
6609035-9
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 16 Package Multiple: 8 Container: Each | Americas - 0 |
|
$34.7400 / $40.1600 | Buy Now |
DISTI #
COR10ESK1
|
Interstate Connecting Components | 6609035-9 10ESK1=F7230 S0 | 0 |
|
$40.9531 / $47.1775 | Buy Now |
Part Details for 10ESK1
10ESK1 CAD Models
10ESK1 Part Data Attributes
|
10ESK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10ESK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CUL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.21 mA | |
Length | 103.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |