Part Details for 10G-XFP-ZRD-1559-79-C by Amphenol ProLabs
Overview of 10G-XFP-ZRD-1559-79-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for 10G-XFP-ZRD-1559-79-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-10G-XFP-ZRD-1559-79-C-ND
|
DigiKey | Brocade (Formerly) 10G-XFP-ZRD-1 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$900.0000 / $1,000.0000 | Buy Now |