Part Details for 10GB-6001NL by iNRCORE LLC
Overview of 10GB-6001NL by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 10GB-6001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10GB-6001NL
|
Avnet Americas | - Bulk (Alt: 10GB-6001NL) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.6280 / $24.6136 | Buy Now |
DISTI #
673-10GB-6001NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$26.4000 / $30.6300 | Order Now |
Part Details for 10GB-6001NL
10GB-6001NL CAD Models
10GB-6001NL Part Data Attributes:
|
10GB-6001NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
10GB-6001NL
iNRCORE LLC
Datacom Transformer, 10G BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Application | 10G BASE-T | |
Height | 5.97 mm | |
Length | 17.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 12.45 mm |