Part Details for 10GB-6010NL by iNRCORE LLC
Overview of 10GB-6010NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E910GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m |
Price & Stock for 10GB-6010NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-10GB-6010NL-ND
|
DigiKey | LAN MODULE XFRMR 10GBASE-T SMD Min Qty: 25 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.6892 | Buy Now |
DISTI #
10GB-6010NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD - Rail/Tube (Alt: 10GB-6010NL) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$22.0463 / $27.3025 | Buy Now |
DISTI #
673-10GB-6010NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer RoHS: Compliant | 0 |
|
$29.2700 / $30.4400 | Order Now |
Part Details for 10GB-6010NL
10GB-6010NL CAD Models
10GB-6010NL Part Data Attributes
|
10GB-6010NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
10GB-6010NL
iNRCORE LLC
Datacom Transformer, 10G BASE-T Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH, WIDTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10G BASE-T | |
Approvals | IEEE | |
Height | 6.48 mm | |
Length | 13.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.37 mm |
Alternate Parts for 10GB-6010NL
This table gives cross-reference parts and alternative options found for 10GB-6010NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10GB-6010NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10GB-6010 | Datacom Transformer, 10G BASE-T Application(s), 1:1, | iNRCORE LLC | 10GB-6010NL vs 10GB-6010 |