Part Details for 10GB-6014NLT by iNRCORE LLC
Overview of 10GB-6014NLT by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E910GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m |
Price & Stock for 10GB-6014NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-10GB-6014NLTCT-ND
|
DigiKey | LAN MODULE XFRMR 10GBASE-T SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$23.5375 / $23.5400 | Buy Now |
DISTI #
673-10GB-6014NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer RoHS: Compliant | 10 |
|
$22.6000 / $23.6800 | Buy Now |
Part Details for 10GB-6014NLT
10GB-6014NLT CAD Models
10GB-6014NLT Part Data Attributes
|
10GB-6014NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
10GB-6014NLT
iNRCORE LLC
Datacom Transformer, 10G BASE-T Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH, WIDTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10G BASE-T | |
Approvals | IEEE | |
Height | 6.48 mm | |
Length | 15.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.89 mm |