There are no models available for this part yet.
Overview of 10GB-BX10-D-AX by Axiom Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E910GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m |
Price & Stock for 10GB-BX10-D-AX by Axiom Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | AXIOM 10GBASE-BX10-D SFP+ TRANSCEIVER FOR EXTREME - 10GB-BX10-D (DOWNSTREAM) | 10 |
|
$540.0000 | Buy Now |