Part Details for 10GB-BX10-U-AX by Axiom Manufacturing
Overview of 10GB-BX10-U-AX by Axiom Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E910GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m |
Price & Stock for 10GB-BX10-U-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AXIOM 10GBASE-BX10-U SFP+ TRANSCEIVER FOR EXTREME - 10GB-BX10-U (UPSTREAM) | 10 |
|
$540.0000 | Buy Now |