Part Details for 10GB-SR-SFPP-IO by IntegraOptics
Overview of 10GB-SR-SFPP-IO by IntegraOptics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E910GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable |
Price & Stock for 10GB-SR-SFPP-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-10GB-SR-SFPP-IO-ND
|
DigiKey | SFPP+ 10G SR ENTERASYS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6790 / $48.0700 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 850nm, SR MMF 300m, 10G DDM, Enterasys RoHS: Compliant | 0 |
|
$30.9900 / $43.4900 | Buy Now |