Part Details for 10GR3940 by ITT Interconnect Solutions
Overview of 10GR3940 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GR3940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10GR3940
|
Avnet Americas | - Tape and Reel (Alt: 10GR3940) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0560 / $0.1120 | Buy Now |
DISTI #
965-10GR3940
|
Mouser Electronics | Circular MIL Spec Connector APD WIRE SEALS GREY 1.4-2.0mm RoHS: Compliant | 9350 |
|
$0.0690 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 6/7 way, grey, wire seals, Wire insulation ø 1,4-2,0mm RoHS: Compliant |
73400 In Stock |
|
$0.0410 / $0.1036 | Buy Now |
DISTI #
10GR3940
|
TTI | Circular MIL Spec Connector APD WIRE SEALS GREY 1.4-2.0mm Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 30000 In Stock |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
121667-0022
|
TTI | Standard Circular Connector APD WIRE SEALS GREY 1.4-2.0mm Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
10GR3940
|
Avnet Americas | - Tape and Reel (Alt: 10GR3940) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0560 / $0.1120 | Buy Now |
DISTI #
121667-0022
|
Avnet Abacus | Connector Accessories Individual Wire Seals Gray (Alt: 121667-0022) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6/7 way, grey, wire seals, Wire insulation ø 1,4-2,0mm RoHS: Compliant |
73400 In Stock |
|
$0.0410 / $0.1036 | Buy Now |