Part Details for 10GX12 0081000 by Belden Inc
Overview of 10GX12 0081000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 10GX12 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-10GX120081000
|
Mouser Electronics | Multi-Conductor Cables CAT6A 4PR U/UTP CMR REEL | 0 |
|
$701.3800 / $763.2400 | Order Now |
DISTI #
71377032
|
RS | CAT6A Cable, 10GX, 23Awg/4Pr, Riser, UTP, PVC, Gray | Belden 10GX12 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$716.8800 / $779.2300 | RFQ |