Part Details for 10GX12 0091000 by Belden Inc
Overview of 10GX12 0091000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GX12 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6474
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V White, Cable Shielding:Unshielded, Lan Category:Cat6A, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 10GX12 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$847.0600 / $912.6100 | Buy Now |
DISTI #
566-10GX12-1000-09
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$859.1300 / $878.3700 | Order Now |
DISTI #
71377033
|
RS | CAT6A Cable, 10GX, 23Awg/4Pr, Riser, UTP, PVC, White | Belden 10GX12 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$816.1800 / $887.1500 | RFQ |